Texas Instruments CSD95485RWJ NexFET™ Power Stage

Texas Instruments CSD95485RWJ NexFET™ Power Stage is a highly optimized design for use in high-power, high-density synchronous buck converters. The device integrates the driver IC and the power MOSFETs to complete the power stage switching function. This combination produces a high-current, high-efficiency, and high-speed switching capability in a small 5mm × 6mm outline package. The Texas Instruments CSD95485RWJ also integrates accurate current sensing and temperature sensing functionality to simplify system design and improve accuracy. The PCB footprint has been optimized to help reduce design time and simplify the completion of the overall system design.

Features

  • 75A continuous operating current capability
  • Over 95% system efficiency at 30A
  • High-frequency operation (up to 1.25MHz)
  • Diode emulation function
  • Temperature-compensated bi-directional current sense
  • Analog temperature output
  • Fault monitoring
  • 3.3V and 5V PWM signal compatible
  • Tri-state PWM input
  • Integrated bootstrap switch
  • Optimized dead time for shoot-through protection
  • High-density QFN 5mm × 6mm footprint
  • Ultra-low inductance package
  • System-optimized PCB footprint
  • Thermally enhanced topside cooling
  • RoHS compliant with lead-free terminal plating
  • Halogen-free

Applications

  • Multiphase synchronous buck converters
  • High-frequency applications
  • High-current, low-duty cycle applications
  • POL DC-DC converters
  • Memory and graphic cards
  • Desktop and server VR12.x / VR13.x V-core synchronous buck converters

Application Diagram

Application Circuit Diagram - Texas Instruments CSD95485RWJ NexFET™ Power Stage
發佈日期: 2020-05-19 | 更新日期: 2025-04-17