Texas Instruments BZX84WCx/-Q1 Zener Voltage Regulator Diodes

Texas Instruments BZX84WCx/-Q1 Zener Voltage Regulator Diodes feature 360mW total power dissipation in a SC-70 package. The devices are provided in Zener voltages ranging from 5.6V to 39V.

The BZX84WCx/-Q1 family of voltage-regulating diodes is specified for a -55°C to +150°C temperature range. The diodes are ideal for voltage regulation and over-voltage protection.

The TI BZX84WCx-Q1 Zener Voltage Regulator Diodes are AEC-Q100 qualified for automotive applications.

Features

  • 360mW (max) total power dissipation
  • ±5% tolerance
  • -55°C to +150°C temperature range
  • AEC-Q101 qualified (BZX84WCx-Q1)
  • Leaded package used for automatic optical inspection (AOI)

Applications

  • Voltage regulation
  • Over-voltage protection

Functional Block Diagram

Location Circuit - Texas Instruments BZX84WCx/-Q1 Zener Voltage Regulator Diodes
發佈日期: 2026-02-06 | 更新日期: 2026-02-13