Texas Instruments AMC3302/AMC3302-Q1 Reinforced Isolated Amplifiers

Texas Instruments AMC3302/AMC3302-Q1 Reinforced Isolated Amplifiers are precision, isolated amplifiers optimized for shunt-based current measurements. The fully integrated, isolated DC/DC converter allows single-supply operation from the low-side of the device, which makes the device a unique solution for space-constrained applications. The reinforced capacitive isolation barrier is certified according to VDE V 0884-11 and UL1577 and supports a working voltage of up to 1.2kVRMS. The isolation barrier separates parts of the system that operate on different common-mode voltage levels and protects the low-voltage side from hazardous voltages and damage.

The input of the AMC3302/AMC3302-Q1 is optimized for direct connection to a low-impedance shunt resistor or another low-impedance voltage source with low signal levels. The excellent DC accuracy and low-temperature drift support accurate current measurements over the extended industrial temperature range from –40°C to +125°C. The integrated DC/DC converter fault-detection and diagnostic output pin of the Texas Instruments AMC3302/AMC3302-Q1 simplify system-level design and diagnostics.

Features

  • AEC-Q100 qualified for automotive applications:
    • Temperature grade 1: –40°C to +125°C, TA
  • 3.3V or 5V single supply with integrated DC/DC converter
  • ±50mV input voltage range optimized for current measurement using shunt resistors
  • 41 fixed gain
  • Low DC errors
    • ±50µV (max) offset voltage
    • ±0.5µV/°C (max) offset drift
    • ±0.2% (max) gain error
    • ±35ppm/°C (max) gain error drift
    • ±0.03% (max) nonlinearity
  • 85kV/µs (min) high CMTI
  • System-level diagnostic features
  • Meets CISPR-11 and CISPR-25 EMI standards
  • Safety-related certifications
    • 6000VPK reinforced isolation per DIN VDE V 0884-11
    • 4250VRMS isolation for 1 Minute per UL1577
  • –40°C to +125°C fully specified over the extended industrial temperature range

Applications

  • Isolated current sensing in
    • Protection relays
    • Motor drives
    • Power supplies
    • Photovoltaic inverters

Functional Block Diagram

Block Diagram - Texas Instruments AMC3302/AMC3302-Q1 Reinforced Isolated Amplifiers
發佈日期: 2021-03-08 | 更新日期: 2025-08-21