Tempo Semiconductor TSDP11xx / TSDP10xx Headphone Amplifiers

Tempo Semiconductor TSDP11xx / TSDP10xx Headphone Amplifiers are class-H capless DirectConnect™ technology amplifiers featuring 2Vrms ultra-low-power. These amplifiers provide independent left/right channel volume control, mute, and fine parameter adjustment via the two-wire I2C compatible serial interface. The TSDP11xx / TSDP10xx headphone amplifiers eliminate large output DC blocking capacitors, reduce board area, and reduce component height and cost. These amplifiers enable full bass response without attenuation, offer no pop on start-up or power-down, and charge-pump allows for true ground-centered outputs.

The Tempo Semiconductor TSDP11xx / TSDP10xx amplifiers offer <1μA shutdown supply current, <1μA shutdown input leakage current, and 230mA headphone output current. These amplifiers operate at 2.5V to 5.5V power supply voltage range and -40°C to 85°C industrial temperature range. Typical applications include gaming-class motherboards, tablet computers, gaming-class laptops, portable gaming platforms, digital audio streaming/connected audio accessories, and remote controls/gaming controllers with headphone jacks.

Features

  • Class-H capless DirectConnect technology
  • Eliminates large output DC-blocking capacitors
  • Reduces board area
  • Reduces component height and cost
  • Enables full bass response without attenuation
  • Offers no pop on start-up or power-down
  • Charge-pump allows for true ground-centered outputs
  • Optional register-controlled high-impedance outputs when disabled
  • GPIO control for hardware shutdown

Specifications

  • -40°C to 85°C industrial temperature range
  • -65°C to 150°C storage temperature range
  • 230mA headphone output current
  • 2.5V to 5.5V power supply voltage range
  • 150°C junction temperature
  • <1μA shutdown supply current
  • <1μA shutdown input leakage current

Applications

  • Gaming-class motherboards
  • Tablet computers
  • Gaming-class laptops
  • Portable gaming platforms
  • Digital audio streaming/connected audio accessories
  • Bluetooth™ enabled headphones/headsets/docking stations/adapters
  • Wi-Fi® enabled headphones/headsets
  • Lightning-enabled headphones/headsets/docking stations/adapters
  • Thunderbolt® I/II/III-enabled headphones/headsets/docking stations/connectivity expansion hubs/adapters
  • HDMI™ enabled VR/AR/MR headphones and headsets
  • MHL™ enabled VR/AR/MR headphones and headsets
  • USB 1.1/2.0/3.0/3.1 gen 1/3.1 gen 2/USB-C-enabled headphones/headsets/docking stations/connectivity expansion hubs/tablets/mobile phones/tablet and mobile phone cases/portable projectors
  • Remote controls/gaming controllers with headphone jacks

Functional Diagrams

發佈日期: 2020-09-21 | 更新日期: 2024-12-05