Teledyne LeCroy T3NFP3 Near-Field Probe Kit

Teledyne LeCroy T3NFP3 Near Field Probe Kit includes a set of four near-field probes, an SMB to SMA connecting cable, and an SMA to N-type adapter. The probes make comparative measurements of magnetic fields and disturbance currents in the 300kHz to 3GHz frequency range. The T3NFP3 probes can be connected to the spectrum analyzer or oscilloscope either directly or via a wideband preamplifier (not supplied). Teledyne LeCroy T3NFP3 Near-Field Probes are used to detect magnetic field intensity and detect disturbance emission sources.

Kit Contents

  • 4x near-field probes with SMB output connectors
  • SMB to SMA connecting cable
  • SMA to N-type adapter

Applications

  • Printed circuit boards
  • Components
  • Connectors
  • Wiring
  • Power supplies
發佈日期: 2020-07-24 | 更新日期: 2024-07-22