Teledyne LeCroy T3DSO700HD 12-Bit Digital Oscilloscopes

Teledyne LeCroy T3DSO700HD 12-Bit Digital Oscilloscopes feature a maximum waveform capture rate of up to 120,000wfm/s in normal mode and 500,000wfm/s in sequence mode, 256-level intensity grading display function, and a color temperature display mode. The T3DSO700HD also employs an innovative digital trigger system with high sensitivity and low jitter. The trigger system supports multiple powerful triggering modes, including serial bus triggering. Tools such as History waveform recording, Search and Navigate functions, Mask Test, Bode Plot, and Power Analysis allow for extended waveform records to be captured, stored, and analyzed.

These Teledyne LeCroy oscilloscopes feature an array of measurement and math capabilities, options for a 25MHz arbitrary waveform generator, and serial decoding. The 7" display capacitive touch screen supports multi-touch gestures, and with the addition of a user-friendly UI design, can greatly improve the operation efficiency. The T3DSO700HD also supports mouse control and remote web control over LAN.

Features

  • 12-bit analog-to-digital convertors (ADCs) with up to 2GS/s sample rate
  • Front ends with 70μVrms noise floor at 200MHz bandwidth
  • Four analog channels up to 200MHz bandwidth
  • Waveform capture rate
    • Up to 120,000wfm/s (normal mode)
    • 500,000wfm/s (sequence mode)
  • Supports 256-level intensity grading and color temperature display modes
  • Up to 100Mpts/ch record length
  • Serial bus triggering and decoder, supports I2C, SPI, UART, CAN, and LIN protocols
  • MSO – optional 16-channel digital analyzer available
  • History waveform record (History) function, 80,000 frames maximum recorded waveform length
  • Automatic measurements on 50+ parameters, supports statistics with histogram, track, trend, gating measurement, and measurements on Math, History, and Ref
  • Four Math traces (2Mpts FFT, Filter, addition, subtraction, multiplication, division, integration, differential, square root, etc.) support formula editor
  • High-speed hardware-based Mask Test function with Mask Editor tool for creating user-defined masks
  • Optional 25MHz waveform generator
  • Interfaces included
    • USB Host
    • USB Device (USBTMC)
    • LAN (VXI-11/Telnet/Socket)
    • Pass/Fail
    • Trigger Out
  • Built-in web server
    • Supports remote control over the LAN port using a web browser
    • Supports SCPI remote control commands
    • Supports external mouse and keyboard

Videos

12-Bit High Resolution

Performance Graph - Teledyne LeCroy T3DSO700HD 12-Bit Digital Oscilloscopes

Accessories

Test Probes

發佈日期: 2025-10-06 | 更新日期: 2025-10-09