TE Connectivity Ultra Low-Profile Flip-Top FPC Connectors

TE Connectivity Ultra Low-Profile Flip-Top FPC Connectors feature an ultra-thin, ultra-lightweight, low-profile, space-saving design. The 2495217 series has a 0.3mm pitch, and the 2495219 series has a 0.5mm pitch. The ultra-low-profile FPC connectors are available in right-angle and vertical mounting orientations, with the right-angle version available with top, bottom, or dual contact. Typical applications include flat flex printed cable, LC displays, game consoles, wearables, cameras, inkjet, laser, 3D printers, GPS devices, set-top boxes, disk drives, and medical equipment.

Features

  • 0.3mm (2495217 series) and 0.5mm (2495219 series) centerline pitch
  • Ultra-thin
  • Ultra-lightweight
  • Low-profile
  • Space-saving design
  • Variety of flip-lock types, contact points, and actuator types
  • Available in right-angle and vertical mounting orientations
  • Right-angle version available with top, bottom, or dual contact

Applications

  • Flat flex printed cable
  • LC displays 
  • Game consoles
  • Tablets
  • Wearables
  • Cameras
  • Inkjet, laser, and 3D printers
  • Personal computers
  • Mobile and smartphones
  • GPS devices
  • Set-top boxes
  • Disk drives
  • Copiers
  • Medical equipment
發佈日期: 2025-05-20 | 更新日期: 2025-06-05