TE Connectivity SRS & SRK Safety Relays

TE Connectivity's (TE) SRS and SRK Safety Relays are single and multi-function relays that help ease the interfacing between safety devices and the machinery the devices monitor. Safety relays control the safety-related part of control systems in such a way that machine operation is allowed when safety is confirmed. The safety relays come with two types of connection technologies: screw clamp (SRS) or push-in (SRK) connection. TE SRS and SRK Safety Relays help designers achieve integrated safety functions, such as self-monitoring static outputs, control of external contactors (EDM), and selectable automatic or manual restart. The multi-function relays allow four different operating modes, offering the possibility to connect and control different types of safety devices, including safety light curtains, solid-state-output devices, dual-channel emergency stops, two-hand controls, and safety photocells.

Features

  • Multi-function relays
    • Allow four different operating modes offering the possibility to connect and control different types of safety devices
    • Safety functions selectable via rotary switch
    • Restart manual or automatic selectable
    • System test input (for Type 2 light curtains)
    • Standards
      • Rail fastening according to EN 50022-35
      • IP 20 for housing
      • IP 2X for terminal blocks
  • Single relays
    • Control the safety-related part of control systems in such a way that machine operation is only allowed when safety is confirmed
    • Screw clamp (SRS) and push-in (SRK) connection technologies
    • Pluggable connections
    • Standards
      • Rail fastening according to EN 50022-35
      • IP 20 for housing
      • IP 2X for terminal blocks

Applications

  • Multi-function relays
    • Safety light curtains
    • Solid-state-output devices (ID safety switches, for example)
    • Dual-channel emergency stops
    • Two-hand controls
    • Safety photocells
  • Single relays
    • SLC 2 and SLC4 safety light curtains and output signal switching devices (OSSDs)
    • Two-hand controls
    • E-stops
    • Safety photocells and speed monitoring
發佈日期: 2025-02-21 | 更新日期: 2025-02-24