TE Connectivity / Measurement Specialties MS5837-02BA21 Pressure Sensor Modules

TE Connectivity's Measurement Specialties MS5837-02BA21 Pressure Sensor Modules are ultra-small gel-filled pressure sensors optimized for altimeter and barometer applications. TE Measurement Specialties MS5837-02BA21 is a 2bar model that offers enhanced shielding for reduced signal noise and interference. These pressure sensor modules feature a robust package, enabling them to withstand harsh environments. MS5837-02BA21 MEMS-based sensor includes a high-linearity pressure sensor with an ultra-low power 24-bit digital output (I2C) and an altitude resolution at sea level of 13cm. This TE device enables high resolution measurements such as counting flights of stairs.

Features

  • 3.3mm x 3.3mm x 2.75mm ceramic-metal package
  • 13cm high-resolution module
  • 1.5V to 3.6V supply voltage
  • 0.6μA low power (≤0.1μA standby at 25°C)
  • Integrated digital pressure sensor (24-bit delta-sigma analog-to-digital converter)
  • 300 to 1200mbar, -20°C to +85°C operating range
  • I2C interface
  • No external components (internal oscillator)
  • Watertight sealing with 1.8 x 0.8mm O-ring
  • Shielding for reduced signal noise and interference

Applications

  • Multisport watches
  • Fitness trackers
  • Swim watches
  • Bike computers
  • Mobile altimeter/barometer systems
  • Personal navigation devices
  • Drones and other autonomous vehicles

Typical Application Circuit

Block Diagram - TE Connectivity / Measurement Specialties MS5837-02BA21 Pressure Sensor Modules
發佈日期: 2017-11-14 | 更新日期: 2022-06-21