TE Connectivity LUMAWISE Endurance S Bases with Vent

TE Connectivity's (TE) LUMAWISE Endurance S Bases with Vent are available in an 80mm diameter, enabling pressure optimization inside the sealed control module. The integral vent maintains a sealed enclosure while providing equalization inside the sealed base assembly and minimizes condensation through vapor diffusion. TE LUMAWISE Endurance S Bases with Vent are specially designed for street lighting control and compliant with Zhaga Book 18. This system consists of receptacle connectors placed on a streetlight and several base and dome combinations to house, sense, and control modules from the surrounding harsh environments. The IP66-rated receptacle assembly, base, and dome combinations provide a sealed electrical interface between slim-design LED streetlights and the associated sensor modules. Typical applications include street and area lighting, parking lots, photo controls, central management systems, and sensor modules.

Features

  • Available in 80mm diameter
  • 1.5A maximum contact current rating
  • Follows Zhaga Book 18 industry standard
  • Extend product life in harsh environments with IP65- and IP66-rated products
  • IK09 high-impact resistant
  • -40°C to +90°C operating temperature range
  • Condensation minimized with an optional vent feature
  • Secure low-torque mating of sealing cap or base and receptacle

Applications

  • Street and area lighting
  • Outdoor luminaries:
    • Wall packs
    • Parking lots
    • Walkways
  • Sensor-ready control applications
  • Photo controls
  • Central management system
  • City management system
發佈日期: 2019-07-03 | 更新日期: 2025-05-20