TE Connectivity / Kilovac Kilovac EV210 High-Voltage Contactors

TE Connectivity's (TE) / Kilovac EV210 High-Voltage Contactors are designed for control in new energy applications, providing high switching capability up to 1500VDC. These 500+A contactors are hermetically sealed with high-performance dielectric epoxy technology, and the integrated pulse width modulation (PWM) module minimizes the package size for a space-saving solution. The built-in coil economizer offers only 1.7W hold power at 12VDC and limits back EMF to 0V. TE Kilovac EV210 High-Voltage Contactors are also intrinsically reliable, operating in explosive or harsh environments with virtually no oxidation or contamination of the coil or contacts during long non-operational periods. These small, lightweight, and cost-effective sealed contactors are RoHS compliant and UL recognized for Canada and the US.

Features

  • Intrinsically reliable, operates in explosive/harsh environments with virtually no oxidation or contamination of coil or contacts during long periods of non-operation
  • Versatile coil/power connections result in small, lightweight, and cost-effective sealed contactors with high current rating
  • Built-in coil economizer - only 1.7W hold power at 12VDC and limits back EMF to 0V
  • Both normally open and normally closed versions of auxiliary contacts for easy monitoring of power contact position
  • Robust with strong coil actuation system for higher operational performance and product stability
  • Hermetically sealed (>IP67 protection)
  • UL recognized for US and Canada (File E208033)
  • RoHS compliant

Applications

  • Alternate energy
  • Electric vehicle (EV) DC fast-charge stations
  • Hybrid electric mobility systems (HEMS) and eVTOL charge infrastructure
  • Battery energy storage systems
  • CE marked for EC applications
  • AIAG QS9000 designed, built, and approved

Specifications

  • 500A continuous (carry) current typical at +85°C (400mcm conductors)
  • 12VDC to 1500VDC rated operating voltage
  • 0.2mΩ contact resistance, typical (at 200A)
  • 1 Form X (SPST-NO-DM) contacts
  • 1 Form A (SPST-NO) / 1 Form B (SPST-NC) auxiliary contacts
  • -40°C to +85°C operating temperature range

Schematics

Schematic - TE Connectivity / Kilovac Kilovac EV210 High-Voltage Contactors
發佈日期: 2025-10-27 | 更新日期: 2026-04-01