TE Connectivity Dynamic HV Connector System

TE Connectivity's (TE) Dynamic High-Voltage (HV) Connector System features a 1000V voltage rating with high-performance resin and only a 3.5mm pitch for the PCB and wire connection. The series includes a single row with six and eight positions and a double row with 10 and 12 positions. The space-saving double-row header enables a high pin count and reduces mating force by utilizing two single receptacles. The X/Y keying is error-proof, preventing the mismating of identical pin-count parts in double-row headers. TE Dynamic HV Connector System features a side-latch structure for comfortable mating and unmating force. Applications include battery energy storage systems (BESS), electric vehicle infrastructure (EVI), EV power batteries, battery packs, battery management systems (BMS), and battery distribution units (BDU).

Features

  • Barrier design increases creepage distance between circuits
  • Pre-assembled terminal position assurance (TPA) retainer with directional arrow prevents incorrect insertion
  • Space-saving double-row header enables high pin count and reduces mating force using two single receptacles
  • Bracket with side latches resists loosening
  • End latch features allow easy manual removal
  • Error-proof X/Y keying prevents mismating of identical pin-count parts in double-row headers

Applications

  • BESS
  • EVI
  • EV power batteries
  • Battery packs
  • BMS
  • BDU

Specifications

  • 3.5mm pitch
  • 3A maximum current rating
  • 1000V voltage rating
  • 30mΩ maximum contact resistance
  • 4800VDC withstanding voltage
  • >50N contact retention force with second lock
  • PA10T housing
  • Copper alloy contact
  • Tin pating on contact
  • 22AWG or 20AWG cable size
  • 6, 8, 10, or 12 positions
  • -40°C to +125°C operating temperature range
發佈日期: 2025-10-10 | 更新日期: 2026-01-22