TE Connectivity / Alcoswitch PBES22 Pushbutton 22mm Emergency Stop Switches
TE Connectivity's (TE) / Alcoswitch PBES22 Pushbutton 22mm Emergency Stop Switches feature illuminated and non-illuminated switches with a 22mm mounting hole. When mounted, the switches offer an IP65 rating for the front panel and an IP20 rating for the contact block. TE / Alcoswitch PBES22 Pushbutton 22mm Emergency Stop Switches provide contact blocks with screw terminals, which allow fast and virtually tool-free termination. The switches operate within a 24V to 380V rated voltage range and a -25°C to +70°C temperature range. The PBES22 series switches are UL-, CE-, and TUV-approved and ideal for industrial applications.
Features
- IP65-rated front panel
- 22mm mounting hole
- Simple and easy mounting
- Contact blocks with screw terminals
- Illuminated and non-illuminated styles
- Gold plating
- LED and incandescent styles
- High actuation force
- IEC 60947-5-1
- IEC 60947-5-5
- UL, CE, and TUV agency approval
Specifications
- >100,000 mechanical and electrical life operations
- 0.8mm to 6mm panel thickness (without anti-rotation ring)
- 1.2mm to 4.5mm (with anti-rotation ring)
- 2500VAC maximum insulation voltage
- 100MΩ insulation resistance
- ≤100mΩ contact resistance
- 600V rated insulation voltage
- 24V to 380V rated operational voltage
- 2.5kV rated impulse withstanding voltage
- 1Ka conditional short-circuit current
- -25°C to +70°C operating temperature range
- -45°C to +85°C storage temperature range
Switch Styles
Dimensions
發佈日期: 2023-12-18
| 更新日期: 2025-11-24