TE Connectivity / Holsworthy Type 3656 Automotive-Grade SMD Power Inductors

TE Connectivity's (TE) Holsworthy Type 3656 Automotive-Grade SMD Power Inductors are AEC-Q200-qualified surface-mount power inductors. These TE devices are small, ultra-thin inductors with high saturation current. The 3656 series inductors are available in nine package sizes and are suitable for mobile phones, thin-type power supply modules, DC/DC converters, and more.

Features

  • High saturation current
  • Low DC resistance helps achieve high conversion efficiency and lower temperature rise
  • Suitable for surface mounting
  • High reliability
  • AEC-Q200 qualified
  • Moisture sensitivity level (MSL) 1

Applications

  • Mobile phones
  • DVDs
  • Hard disk drives (HDDs)
  • Digital still cameras
  • New energy industries
  • Thin-type power supply modules
  • DC/DC converters

Specifications

  • 0.1µH to 100µH inductance range
  • ±20% tolerance
  • 0.65mΩ to 385mΩ maximum DC resistance (DCR)
  • 2A to 75A saturation current range
  • 2A to 45A RMS current range
  • -55°C to +155°C operating temperature range

Dimensions

Mechanical Drawing - TE Connectivity / Holsworthy Type 3656 Automotive-Grade SMD Power Inductors
發佈日期: 2025-05-15 | 更新日期: 2025-06-04