TE Connectivity / SMI AccuStable SM3041 Medium Pressure Sensor

TE Connectivity / SMI AccuStable SM3041 Medium Pressure Sensors are digital MEMS devices that offer pressure transducer technology and CMOS mixed-signal processing technology to produce a digital, fully signal-conditioned, multi-order pressure, and temperature-compensated sensor. The SM3041 sensors are available in a JEDEC standard SOIC-16 package with a dual vertical porting option. SM3041 sensors are available as differential sensors or with custom pressure ranges.

Features

  • Fully digital, pressure-calibrated, and temperature-compensated output
  • I2C digital interface
  • -20°C to +85°C compensated temperature range
  • Better than 1% initial accuracy and less than 1% accuracy shift over life (<1% shift over 1000hr HTOL)
  • Differential pressure configuration
  • Insensitive to mounting orientation
  • Manufactured according to ISO9001 and ISO/TS 16949 standards
  • Pressure ranges from -15 to 15PSI

Applications

  • Medical
    • Oxygenators
    • Fluid evacuation
    • Gas flow instrumentation
    • Patient monitoring
    • Blood pressure monitor
    • Negative pressure wound therapy
  • Industrial
    • Gas flow instrumentation
    • Pneumatic gauges
    • Pressure switches
  • Consumer
    • Sport equipment
    • Appliances

Dimensions

Chart - TE Connectivity / SMI AccuStable SM3041 Medium Pressure Sensor
發佈日期: 2016-06-01 | 更新日期: 2023-08-17