TE Connectivity / Linx Technologies LPD Series Panel Mount Dipole WiFi/WLAN Antenna

TE Connectivity's (TE) Linx Technologies LPD Antenna is a panel-mount dipole antenna for Wi-Fi®/WLAN/U-NII 2.4GHz and 5GHz frequency band applications. The antenna features a snap-in panel mount for easy and secure installation and a hinged whip with a three-position detent for optimal antenna positioning. The connection is made to the radio via a 125mm long, 1.13mm coaxial cable terminated in an MHF1/U.FL compatible plug connector.

Features

  • Snap-in panel mount
  • 9.5mm (0.37") diameter hole, 88.0mm (3.47") long
  • Hinged with detents for straight, 45° and 90° positioning
  • MHF1/U.FL compatible plug (female socket) connector attached to 125mm of 1.13mm coax cable
  • Omnidirectional radiation pattern

Applications

  • Single- and dual-band Wi-Fi/WLAN/802.11
    • Wi-Fi 4
    • Wi-Fi 5
  • U-NII and ISM applications
  • 2.4 GHz applications
    • BLUETOOTH®
    • ZigBee®
  • Smart Home networking
  • Sensing and remote monitoring
  • Internet of Things (IoT) devices
  • Gateways
發佈日期: 2020-01-16 | 更新日期: 2024-10-01