TE Connectivity VersAnte L000322x IoT Antennas

TE Connectivity's (TE) VersAnte L000322x IoT Antennas are ground plane independent 2 or 3-port antennas with two 4G/5G cellular ports with an optional GNSS port. These antennas operate on metallic and non-metallic surfaces. The VersAnte L000322x antennas support CAT-M, CAT-1 to CAT-4, and NB-IoT and are suitable for mounting on a variety of surfaces. These antennas feature a >-10dB isolation between cellular elements, 20W input maximum power, linear polarization, and 360° omnidirectional Azimuth beamwidth. The VersAnte L000322x antennas are IP67-rated and RoHS-compliant. Typical applications include IoT endpoints, data monitoring, EV charging, smart lockers, ticketing systems, and smart terminals.

Features

  • MIMO 4G/5G cellular with optional GNSS from a single antenna
  • Support CAT-M, CAT-1 to CAT-4, and NB-IoT
  • Ground plane independent
  • Radome is paintable using commonly available spar paints
  • Low profile
  • Ruggedized and less prone to vandalization
  • Suitable for mounting on various surfaces
  • IP67 rated
  • RoHS compliant
  • CE and UKCA compliant

Specifications

  • -40°C to +85°C operating temperature range
  • 1559MHz to 1606MHz frequency range
  • 3dBi passive antenna gain
  • 50Ω nominal impedance
  • 2.5VDC to 7VDC operating supply voltage range
  • 150mm x 45mm x 50mm dimensions

Applications

  • IoT endpoints
  • Data monitoring
  • Smart terminals
  • Ticketing systems
  • Smart lockers and storage
  • EV charging
  • Digital display and signage

Mechanical Drawing

Mechanical Drawing - TE Connectivity VersAnte L000322x IoT Antennas
發佈日期: 2023-08-16 | 更新日期: 2025-06-05