TDK SPM6550CT Inductors

TDK SPM6550CT Inductors are magnetic shield type and are designed for power circuits using a metallic magnetic material. These inductors feature low inductance variance in high-temperature environments with excellent DC superimposition characteristics. The SPM6550CT inductors have lower hum noise compared to the core adhesive coils. This is made possible with the use of metallic magnetic material and an integrated molded coil structure. These inductors consist of high Q characteristics in the high-frequency region that help in realizing low loss. The TDK SPM6550CT inductors are available in two variants with inductance values of 0.33µH and 0.50µH. Typical applications include HDDs, servers, and compact power supply modules.

Features

  • Magnetic shield type wound inductor for power circuits using a metallic magnetic material
  • Possible to achieve large current, low Rdc, and compactness
  • Low inductance variance in high-temperature environments with good DC superimposition characteristics
  • Available in two different variants:
    • 0.33µH inductance
    • 0.50µH inductance
  • Hum noise is lower than with core adhesive coils
  • The structure has an integrated molded coil
  • High Q characteristic in the high-frequency region
  • Low loss can be realized in the high-frequency region

Applications

  • Note PCs
  • HDDs
  • Servers
  • VRMs
  • Compact power supply modules

Specifications

  • 100kHz measuring frequency
  • ±15% tolerance
  • -40°C to +125°C operating temperature range
  • DC resistance:
    • Maximum 2.86mΩ @ 0.33µH inductance
    • Maximum 4.29mΩ @ 0.50µH inductance

SPM6550CT Inductors Shape and Dimensions (mm)

Mechanical Drawing - TDK SPM6550CT Inductors
發佈日期: 2019-02-08 | 更新日期: 2024-02-15