TDK PQ Ferrite Cores for Switching Power Supplies

TDK PQ Series Ferrite Cores for Switching Power Supplies are available in TDK's original shapes and feature a -30°C to +105°C operating temperature range. Compared to E-core and EER-core, the PQ-core occupies a smaller mounted area as a transformer. TDK PQ Series Ferrite Cores are ideal for applications with high mounting density or low-profile requirements.

Features

  • Original shapes
  • Occupies a smaller mounted area
  • Ideal for applications with high mounting density or low profile
  • -30°C to +105°C operating temperature range
發佈日期: 2021-06-07 | 更新日期: 2022-03-11