TDK InvenSense ICS-40638 Evaluation Board
TDK InvenSense ICS-40638 Evaluation Board is designed to evaluate the ICS-40638 analog high acoustic overload point (AOP) analog MEMS microphone. Direct placement onto a prototype or existing design is made possible by the small size and low profile. The board features a bottom port microphone, color-coded wires, and a 0.1μF supply bypass capacitor on a flexible PCB. TDK InvenSense ICS-40638 Evaluation Board applications include automotive, still and video cameras, and IoT devices.Features
- Flexible PCB
- Small size and low profile
- High acoustic overload point (AOP) analog MEMS microphone
Applications
- Automotive
- Still and video cameras
- IoT devices
Dimensions in Millimeters (Wires Not Included)
Bottom Port Mic Top and Bottom View
發佈日期: 2020-10-05
| 更新日期: 2024-09-03