TDK HAR 3920-2100 Dual-Die Position Sensor
TDK HAR 3920-2100 Dual-Die Position Sensor is a precise Hall-effect position sensor offering robust stray-field compensation capabilities and ratiometric analog and switch outputs. This versatile sensor is designed to meet the demand for highly accurate linear and angular position measurements in the presence of magnetic stray fields. The HAR 3920-2100 module fulfills ASIL C requirements and integrates into automotive safety-related systems up to ASIL D. The dual-redundancy design features two independent dies stacked in a single package, electrically connected to one side's pins. This stacked-die architecture provides consistent output signal characteristics. TDK HAR 3920-2100 Dual-Die Position Sensor comes in a compact, 16-pin SSOP16 SMD package and operates in an ambient temperature range of -40°C to +160°C. The sensor is designed for automotive applications such as pedal position detection and throttle valve position measurement.Features
- Precise Hall-effect position sensor with robust stray-field compensation capabilities with ratiometric analog and switch outputs
- Stray-field robust 360° rotary and linear position detection up to 35mm
- High robustness against mechanical misalignment between sensor and magnet in rotary setups
- Stacked-die architecture
- Optimized design supports rotary setups together with ferrite magnets
- SEooC ASIL C ready, according to ISO 26262, to support functional safety applications (can be integrated into automotive safety-related systems up to ASIL D)
- Additional switch output (open drain)
- Suitable for automotive applications due to a wide ambient temperature range
Applications
- Accelerator and brake pedal position detection
- Clutch position determination
- Throttle valve position measurement
- Non-contact potentiometer
Specifications
- 16-pin SSOP16 SMD package
- 12-bit ratiometric analog output
- ±0.8° angular error at 10mT
- 10mT to 200mT magnetic-field amplitude range (depending on measurement mode)
- -40°C to +160°C ambient temperature range
發佈日期: 2024-03-18
| 更新日期: 2024-03-21