EPCOS / TDK L862 and L871 NTC Thermistors
EPCOS / TDK L862 and L871 NTC Thermistors are designed for temperature measurement and are AEC-Q200 automotive grade. These thermistors feature a ±1% to ±3% tolerance range, 60mW maximum power (at 25°C), and a 40/155/56 (IEC 60068-1) climatic category. The L862 and L871 NTC thermistors include an epoxy coating (color black) and operate at -40°C to 155°C temperature range. These NTC thermistors are Pb-free and comply with RoHS and REACH.The L862 thermistors feature a short response time, high measuring accuracy, and insulated leads of silver-plated nickel wire at AWG 30 with bendable wires.
The L871 thermistors feature lead-free leads, 2.5mm lead spacing, 0.4mm copper-clad steel wire, and an NTC chip.
Features
- Epoxy coating (color black)
- 40/155/56 (IEC 60068-1) climatic category
- -40°C lower category temperature
- 155°C upper category temperature
- 60mW maximum power (at 25°C)
- ±1% to ±3% tolerance range
- AEC-Q200 automotive grade
- L862:
- Short response time
- High measuring accuracy
- Different tolerances available
- Insulated leads of silver-plated nickel wire, AWG 30
- L871:
- NTC chip
- Pb-free solder
- Cu-clad steel wire, ∅ 0.4mm
- Lead spacing 2.5mm
- RoHS compliant
- REACH compliant
- Pb-free
Applications
- Temperature measurement
Dimension Diagrams
View Results ( 20 ) Page
| 零件編號 | 規格書 | 說明 |
|---|---|---|
| B57862L0102F000 | ![]() |
NTC熱敏電阻器 L862/1k/F 1% |
| B57862L0103F000 | ![]() |
NTC熱敏電阻器 L862/10k/F 1% |
| B57862L0104F000 | ![]() |
NTC熱敏電阻器 L862/100k/F 1% |
| B57862L0202F000 | ![]() |
NTC熱敏電阻器 L862/2k/F 1% |
| B57862L0502F000 | ![]() |
NTC熱敏電阻器 L862/5k/F 1% |
| B57871L0103F001 | ![]() |
NTC熱敏電阻器 L871/10k/F1 1% |
| B57871L0104F000 | ![]() |
NTC熱敏電阻器 L871/100k/F 1% |
| B57871L0202F000 | ![]() |
NTC熱敏電阻器 L871/2k/F 1% |
| B57871L0303F000 | ![]() |
NTC熱敏電阻器 L871/30k/F 1% |
| B57871L0502F000 | ![]() |
NTC熱敏電阻器 L871/5k/F 1% |
發佈日期: 2024-09-25
| 更新日期: 2025-01-28