EPCOS / TDK B3275 MKP Film Capacitors

EPCOS / TDK B3275 Metallized Polypropylene (MKP) Film Capacitors provide AC filtering for motor drives, battery backup (UPS) devices, power converters, and other industrial applications. These AEC-Q200D-compliant capacitors offer optimized AC voltage performance, low equivalent series resistance (ESR) values, and high ripple current / frequency handling capability. The B3275 series comes in two and four-pin configurations to accommodate different lead-spacing needs. These EPCOS / TDK film capacitors feature UL 810 construction, PCB mounting, and 105°C maximum operating temperature.

Features

  • THB Grade III Test A (refer to IEC60384-14:2013/AMD1:2016)
  • Optimized AC voltage performance
  • High ripple current / frequency handling capability
  • AEC-Q200D compliant
  • Designed for PCB mounting
  • UL 810 construction
  • For PCB mounting
  • 2-pin and 4-pin versions
  • Parallel wire leads, lead-free tinned
  • Polypropylene dielectric
  • 105°C maximum operating temperature 

Applications

  • Output AC filtering
    • Power converters
    • UPS devices
    • Motor drives

Dimensions

EPCOS / TDK B3275 MKP Film Capacitors
發佈日期: 2017-07-25 | 更新日期: 2023-07-20