Taoglas TG.56.8113 5G/4G IP66 Monopole Antenna

Taoglas TG.56.8113 5G/4G IP66 Monopole Antenna is primarily designed for use with modules and devices requiring high efficiency and peak gain from a cellular antenna. This antenna covers all cellular bands from 600MHz to 6GHz and delivers top-notch throughput on all major cellular bands, perfect for access points, terminals, and routers. The TG.56.8113 monopole antenna features up to 80% efficiency across wideband 5G/4G bands and is backward compatible with 3G/2G cellular applications. The SMA(M) connector comes as standard and is an ideal solution for any device requiring reliable performance in a slim form factor. This fully omnidirectional antenna is stable across all bands and ideal for applications requiring reliable throughput. Typical applications include gateways and routers, exterior cameras, vending machines, industrial IoT, smart homes, and wastewater monitoring.

Features

  • 5G/4G IP66 terminal mount monopole antenna with hinged SMA(M) connector
  • Covering sub 6GHz 5G NR bands
  • Covering worldwide 4G bands
  • Full 600MHz-6GHz bandwidth
  • High efficiency up to 80%
  • 3G/2G fallback with NB-IoT and CAT-M capabilities
  • 90° hinged right angle SMA(M) connector
  • Dimensions:
    • Straight: 172mm x 23.9mm x 13mm
    • Right angle: 148mm x 42.4mm x 13mm
  • RoHS and REACH compliant 

Applications

  • Gateways and routers 
  • Exterior cameras
  • Vending machines
  • Industrial IoT 
  • Smart homes
  • Wastewater monitoring

Mechanical Drawing

Mechanical Drawing - Taoglas TG.56.8113 5G/4G IP66 Monopole Antenna
發佈日期: 2023-11-04 | 更新日期: 2023-12-04