Taoglas Synergy MA1506 6-in1 Antenna
Taoglas Synergy MA1506 Antenna is a 6-in-1 next-generation permanent-mount antenna for vehicle roof applications. The 6 antennas inside support 5G/4G, GPS/GLONASS/BeiDou, and Wi-Fi® (2.4GHz/5GHz). The antenna delivers powerful MIMO antenna technology for 5G/4G, Wi-Fi 2.4/5.8GHz 802.11n, and the emerging 802.11ac. The optimized GPS/GLONASS/BeiDou patch antenna enables location positioning. Taoglas Synergy MA1506 5G/4G Antenna is ideal for applications that require highly sophisticated antennas for real-time streaming that demand high-speed video uplink and downlink.Features
- 6-in-1 antenna
- 2 x 5G/4G MIMO antenna
- 3 x Wi-Fi 2.4GHz/5GHz MIMO antenna
- 1 x active GPS/GLONASS/BeiDou antenna front end GNSS SAW filter
- IP67-rated waterproof
- High efficiency/peak gain outdoor antenna
- 300mm RG-174 with 4700mm TGC-200 cable
- SMA(M) / RP-SMA(M) connectors
- RoHS and REACH compliant
Applications
- Next-generation OEM automotive connectivity
- Multimedia, navigation, and telematics systems
- V2V, V2X, and fleet management applications
- Real-time HD video streaming
- First net responder routers
Additional Resource
Block Diagram
發佈日期: 2020-02-27
| 更新日期: 2024-11-20