Taoglas MA1290.K 7-in-1 Raptor III Shark Fin Combo Antenna

Taoglas MA1290.K 7-in-1 Raptor III Shark Fin Combo Antenna features two whiptail options and comes supplied with 3m cables and SMA connectors as standard. The MA1290.K provides multiple antenna connections in a sleek, covert enclosure for direct, single-hole mounting on a vehicle roof. The 7-in-1 design combines active GPS / GLONASS / BeiDou / Galileo L1 / B1 / E1, two worldwide 5G/4G MIMO, two 2.4GHz/5.8GHz dual-band Wi-Fi MIMO, active AM/FM, and a whip with a mini UHF (M) connector for VHF / UHF / LMR or 700MHz to 900MHz for regional specific applications. All of the high-performance antennas are housed in a compact, robust, IP67-rated enclosure, while the whip antennas attach to the rear of the enclosure. Ideal applications for Taoglas MA1290.K 7-in-1 Raptor III Shark Fin Combo Antenna include first responders and emergency services, fleet management, autonomous driving, and robotics.

Features

  • 2 whiptail options
  • Multiple antenna connections
  • Compact, robust, IP67-rated enclosure
  • Sleek, covert design
  • Impact and UV resistant
  • For direct mounting on vehicle roof
  • Single-hole mounting reduces installation time, cost, and vehicle damage
  • RoHS and REACH compliant

Applications

  • Transportation and fleet management
  • Autonomous driving
  • Robotics
  • FirstNet, first responders, and emergency services

Specifications

  • 7-in-1 design
    • 1x active GPS / GLONASS / BeiDou / Galileo L1 / B1 / E1
    • 2x worldwide 5G / 4G MIMO
    • 2x 2.4GHz / 5.8GHz dual-band Wi-Fi MIMO
    • 1x active AM/FM
    • 1x whip with mini UHF (M) connector for VHF / UHF / LMR or 700MHz to 900MHz
  • Dimensions
    • Housing: 190mm x 95mm x 92mm
    • Whip: 65mm x ∅13mm
  • Braided 3m cable assembly
  • Connector
    • SMA(M): GNSS, AM/FM, and 5G/4G MIMO
    • RP-SMA(M): Wi-Fi MIMO
  • Whip options
    • Option 1: VHF / UHF (TETRA) / LMR covering 130MHz to 150MHz and 350MHz to 470MHz
    • Option 2: LMR covering 700MHz to 900MHz

Block Diagram (Active Antenna)

Block Diagram - Taoglas MA1290.K 7-in-1 Raptor III Shark Fin Combo Antenna
發佈日期: 2024-08-29 | 更新日期: 2024-09-02