Taoglas Asteor CMA100.A.BIVW.002 Ceiling Mount Antenna
Taoglas Asteor CMA100.A.BIVW.002 Ceiling Mount Antenna is designed for use in-building to provide coverage on C-Band/CBRS frequencies from 3300MHz to 4200MHz. This discrete antenna can be mounted inconspicuously on office walls or ceilings for private 5G networks. The C-Band frequency is an important part of the 5G spectrum, which helps reduce outages and downtime in 5G networks. This band provides an open frequency span for establishing a private network on this band for secure networking and fast speeds. The Asteor CMA100 ceiling mount antenna is ideal for applications like offices and industrial plants, stadiums and theatres, warehouses, and first responder bases.Features
- 4x4 C-Band/CBRS ceiling/wall mount antenna
- Omnidirectional radiation patterns allow various mounting options
- 4x High-performance 3.2GHz-4.5GHz elements
- Ø200x35mm dimensions
- 300mm TGC-200 cables
- SMA Male straight connectors
- RoHS and REACH compliant
Applications
- Offices and industrial plants
- Stadiums and theatres
- Warehouses
- First responder bases
Test Setup
發佈日期: 2023-10-30
| 更新日期: 2024-02-02