TAIYO YUDEN MAJC Automotive Multilayer Ceramic Capacitors
TAIYO YUDEN MAJC Automotive Multilayer Ceramic Capacitors (MLCCs) are soft termination type MLCCs designed to enhance automotive and industrial applications. The soft termination coating on external electrodes provides superior performance under extreme conditions, supporting temperatures up to +125°C with industrial- and automotive-grade reliability. By absorbing mechanical stress, the MAJC series mitigates component cracks and withstands high heat cycles, ensuring longevity for electronic systems. TAIYO YUDEN MAJC capacitors are ideal for demanding environments, such as powertrains and safety systems in automobiles.Features
- Resistance to substrate bending, mitigating risk of component cracks
- Great heat cycle resistance to prevent solder degradation
- Absorbs mechanical stress, ensuring the longevity of the electronic systems
- AEC-Q200 qualified
Applications
- Grade 1 automotive (powertrain and safety)
- Engine ECUs
- Transmissions
- Cruise control units
- HEV/PHV/EV core control
- Electronic stability control (ESC)
- ADAS domain controllers
Specifications
- 1.6mm x 0.8mm to 3.2mm x 1.6mm dimensions
- 0.047uF to 1uF capacitance range
- 10V to 100V rated voltage range
- -55°C to +125°C operating temperature range
Additional Resources
發佈日期: 2025-04-09
| 更新日期: 2025-11-04