TAIYO YUDEN FI LTE Ceramic RF Filters

TAIYO YUDEN FI LTE Ceramic RF Filters offer 50Ω input impedance, a 2496MHz to 5925MHz frequency range, and RoHS compliance. Low loss ratings and high attenuation help improve signal quality, and these filters feature a maximum 2mm x 1.25mm x .65mm package. TAIYO YUDEN FI LTE Ceramic RF Filters operate in a -40°C to +90°C temperature range and are ideal for LTE and WLAN applications.

Features

  • 2496MHz to 5925MHz frequency range
  • 50Ω input impedance
  • -40°C to +90°C temperature range
  • RoHS compliant
  • Package size
    • 1.6mm x 0.8mm x 0.65mm - minimum
    • 2.0mm x 1.25mm x .65mm - maximum

Applications

  • RF filters
  • LTE
  • WLAN
發佈日期: 2020-06-18 | 更新日期: 2024-06-28