Taiwan Semiconductor S3ABH to S3MBH Automotive SMD Rectifiers
Taiwan Semiconductor S3ABH to S3MBH Automotive Surface Mount Rectifiers are AEC-Q101 qualified and ideal for automated placement. The Taiwan RSFALH to RSFMLH rectifiers offer fast switching for high efficiency and high-temperature metallurgically bonded construction. The devices are suitable for car lighting, snubber, DC-to-DC converters, and automotive applications.Features
- AEC-Q101 qualified
- Glass passivated chip junction
- Ideal for automated placement
- Low forward voltage drop
- High surge current capability
- Moisture Sensitivity Level 1, per J-STD-020
- RoHS compliant
- Halogen-free according to IEC 61249-2-21
- DO-214AA (SMB) case
- Molding compound meets UL 94V-0 flammability rating
- Terminal matte tin-plated leads, solderable per J-STD-002
- Meet JESD 201 class 2 whisker test
- Polarity is indicated by the cathode band
Applications
- DC-to-DC converters
- Automotive application
- Car lighting
- Snubbers
- Freewheeling applications
Specifications
- 3A forward current
- 50V to 1000V repetitive peak reverse voltage
- 35V to 700V reverse voltage, total RMS value
- 80A surge peak forward current
- -55°C to +150°C junction and storage temperature
發佈日期: 2023-07-25
| 更新日期: 2023-07-31