Taiwan Semiconductor PLDS3060H/PLDS3080H Rectifiers

Taiwan Semiconductor PLDS3060H/PLDS3080H Rectifiers are AEC-Q101-qualified 30A, 600V to 800V surface-mount rectifiers with high surge current capability. These rectifiers operate at -55°C to 150°C junction temperature range. The PLDS3060H/PLDS3080H rectifiers are Pb-free, RoHS-compliant, and halogen-free devices. These rectifiers are available in a D2PAK-D package and are Moisture Sensitivity Level 1 (MSL-1) per J-STD-020. The PLDS3060H/PLDS3080H rectifiers are ideal for onboard charger applications.

Features

  • AEC-Q101 qualified
  • Lead for automated placement
  • High surge current capability
  • Moisture Sensitivity Level (MSL) level 1, per J-STD-020
  • RoHS compliant
  • Halogen-free
  • Molding compound meets UL 94V-0 flammability rating
  • Mechanical data:
    • D2PAK-D case
    • Terminal:
      • Matte tin plated leads, solderable per J-STD-002
    • Meet JESD 201 class 2 whisker test

Applications

  • On board charger

Dimensions

Mechanical Drawing - Taiwan Semiconductor PLDS3060H/PLDS3080H Rectifiers
View Results ( 2 ) Page
零件編號 規格書 Vr - 反向電壓 Vf - 順向電壓 最大衝擊電流
PLDS3080H PLDS3080H 規格書 800 V 1.07 V 300 A
PLDS3060H PLDS3060H 規格書 600 V 1.04 V 328 A
發佈日期: 2024-11-13 | 更新日期: 2024-11-29