Susumu URG Ultra Precision Thin Film Chip Resistors
Susumu URG Ultra Precision Thin Film Chip Resistors have ±0.01% tolerance, ±2ppm TCR, and low noise THIN FILM (NiCr) construction. Susumu URG series thin film resistors are available in EIA standard case sizes 0805 and 1206 and are 100% lead-free. This series offers resistance range up to 68kΩ and maximum voltage of 200V.Features
- High reliability
- Matte Sn termination finished
- Excellent stability at different environmental conditions
- RoHS compliant
- -20°C to +125°C operating temperature range
- 100V to 200V voltage range
- ±2ppm TCR
- 0.01% tolerance
Applications
- Automotive
- Scale, test, and measurement
- Optical and telecommunications
- Medical and industrial equipment
發佈日期: 2014-07-14
| 更新日期: 2022-03-11