STMicroelectronics STM32MP257F-EV1 Evaluation Board
STMicroelectronics STM32MP257F-EV1 Evaluation Board is a development platform for the STM32MP257FAI3, which features Arm® Cortex®-A35 and M33 cores. It supports STM32 MPU OpenSTLinux distribution software for the main processor (dual-core Cortex-A35) and STM32CubeMP2 software for the coprocessor (Cortex-M33). The STMicroelectronics STM32MP257F-EV1 includes an ST-LINK embedded debug tool, LEDs, push-buttons, three 1Gbit/s Ethernet ports, two CAN FD ports, and a USB Type-C™ DRD connector. Additionally, the board has a GPIO expansion connector compatible with Raspberry Pi® shields and a mikroBUS™ expansion connector for further functionality.Features
- STM32MP257FAI3 microprocessor based on the Arm dual‑core Cortex‑A35 1.5GHz and Cortex‑M33 400MHz in a TFBGA436 package
- ST power management STPMIC25
- Two 16Gbit DDR4 DRAMs
- 512Mbit S‑NOR flash memory
- 32Gbit eMMC v5.0
- Three 1Gbit/s Ethernet (RGMII) with TSN switch compliant with IEEE-802.3ab
- USB host 2-port hub
- USB Type-C DRP
- Four user LEDs
- Two user, one tamper, and one reset push-buttons
- One wake-up button
- Four boot pin switches
- On-board ST-LINK-V3EC debugger/programmer with USB re-enumeration capability, virtual COM port, and debug port
- Mainlined open-source Linux® STM32 MPU OpenSTLinux distribution and STM32CubeMP2 software with examples
- Board connectors
- Three Ethernet RJ45
- Two USB Host Type-A
- USB Type-C
- microSD™ card holder
- Mini PCIe
- Dual-lane MIPI CSI-2® camera module expansion connector
- Two CAN FD
- LVDS
- MIPI10
- GPIO expansion connector
- mikroBUS™ expansion connector
- VBAT for power backup
- Linux Yocto project, Buildroot, and STM32CubeIDE development environments
發佈日期: 2024-08-05
| 更新日期: 2025-02-03