STMicroelectronics STEVAL-FKI433V2 Transceiver Development Kit

STMicroelectronics STEVAL-FKI433V2 Transceiver Development Kit is based on the S2-LP sub-1GHz ultralow power low data-rate transceiver. The S2-LP is suitable for ISM bands and wireless M-Bus. The NUCLEO-L053R8 motherboard is equipped with an STM32L0 low power microcontroller to control the S2-LP. The board integrates an ST-LINK/V2-1 debugger/programmer for firmware updating.

Features

  • S2-LP narrow band ultra-low power sub-1GHz transceiver in a standalone RF module tuned for 430MHz to 470MHz frequency bands
  • STM32 Nucleo-64 development board with STM32L0 MCU
  • Suitable for wireless M-Bus systems
  • Associated S2-LP development kit, including documentation, firmware for STM32L, and GUI
  • Programmable RF output power up to +16dBm
  • 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, OOK, and ASK modulation schemes
  • Air data rate from 0.3kbps to 500kbps
  • Ultralow power consumption:
    • 6.7mA RX
    • 10mA TX at +10dBm
  • Excellent performance of receiver sensitivity (up to -130dBm)
  • Low duty cycle RX/TX operation mode
  • Automatic acknowledgement, retransmission, and timeout protocol engine
  • SPI interface for microcontroller
  • USB interface
  • RoHS compliant

Content Stream

STMicroelectronics STEVAL-FKI433V2 Transceiver Development Kit
發佈日期: 2018-05-17 | 更新日期: 2023-02-07