STMicroelectronics SPC572L-DISP Discovery Kit for SPC572L
STMicroelectronics SPC572L-DISP Discovery Kit for SPC572L allows full access to CPUs, GPI/Os, and peripherals like CAN, FlexRay, LIN, and UART. The board includes a PLS debugger-programmer, and two JTAG ports. The board also includes an extension headers array (4x37 pins) to connect prototyping boards or additional modules. UDE software is available for free and includes a perpetual 256KB debugging/programming license.Features
- SPC572L64E3 is 32-bit Power Architecture®VLE Compliant CPU core, single issue, single-precision floating-point operations
- 1568KB on-chip RWW flash memory. Supporting EEPROM emulation (32KB)
- 64KB general-purpose data SRAM
- System Memory Protection Unit (SMPU) Integrated programmer - debugger
- 12V (ext PSU) and USB board supply
- Integrated programmer - debugger.
- Standard 7 x 2 male 2.54mm connector for JTAG interface
- 2 x 5 12.7mm Mini JTAG connector
- 1 CAN port with a transceiver
- 1 KLine with transceiver
- 1 USB virtual COM Port
- 3 LEDs for user purpose
- 20MHz crystal
- The GIPOs and pins accessible by a 4 x 37 2.54mm pin grid array
- Board size 153 x 102mm
Videos
Additional Resources
發佈日期: 2018-12-03
| 更新日期: 2023-02-27