STMicroelectronics NUCLEO-U575ZI-Q STM32 Nucleo-144 Development Board

STMicroelectronics NUCLEO-U575ZI-Q STM32 Nucleo-144 Development Board can be used to try new concepts and build prototypes. Choose from the various combinations of performance and power consumption features provided by the STM32 microcontroller. For the compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The ST Zio connector extends the ARDUINO® Uno V3 connectivity. The ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields.

Features

  • Common features
    • STM32 microcontroller in LQFP144 package
    • 3 user LEDs
    • 2 user and reset push-buttons
    • 32.768 kHz crystal oscillator
    • Board connectors: SWDST Zio expansion connector including ARDUINO® Uno V3ST morpho expansion connector
    • Flexible power-supply options: ST-LINK, USB VBUS, or external sources
    • On-board ST-LINK debugger/programmer with USB re-enumeration capability: mass storage, Virtual COM port, and debug port
    • Comprehensive free software libraries and examples available with the STM32Cube MCU Package
    • Support of a wide choice of Integrated Development Environments (IDEs) including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
  • Board-specific features
    • External or internal SMPS to generate Vcore logic supply
    • Ethernet compliant with IEEE-802.3-2002
    • USB OTG full speed or device only
    • Board connectors: USB with Micro-AB or USB Type-C®Ethernet RJ45
    • Arm® Mbed Enabled™ compliant
發佈日期: 2021-09-14 | 更新日期: 2022-03-11