STMicroelectronics EVSPIN32G06Q1S3 Evaluation Board
STMicroelectronics EVSPIN32G06Q1S3 Evaluation Board is a 3-phase complete inverter based on the STSPIN32G0601 controller, which embeds a 3‑phase 600V gate driver and a Cortex®-M0+ STM32 MCU. The board exhibits a three-shunt sensing topology that is intended for a Field-Oriented Control (FOC) algorithm, in either censored or sensorless mode. This enables the driving of Permanent Magnet Synchronous Motors (PMSMs) and Brushless DC (BLDC) motors. The power stage in this eval board incorporates STGD6M65DF2 IGBTs but is adaptable to accommodate any IGBT or Power MOSFET in DPAK/powerFLAT 8x8 HV package. The EVSPIN32G06Q1S3 evaluation board supports a wide 35VAC (50VDC) to 280VAC (400VDC) input voltage range. Typical applications include residential and industrial refrigerator compressors, industrial drives, pumps, fans, home appliances, and industrial automation.Features
- Input voltage from 35VAC (50VDC) to 280VAC (400VDC) range
- Suitable for ~250W applications, 1ARMS phase current
- STGD6M65DF2 IGBTs power stage featuring:
- V(BR)CES = 650V
- VCE(sat) = 1.55V @ IC = 6A
- Overcurrent threshold set to 3.5Apeak
- Dual footprint for IGBT/MOSFET package:
- DPAK or PowerFlat 8x8 HV
- Bus voltage sensing
- RoHS compliant
- Three-shunt current sensing, suitable for:
- Sensored or sensorless three-shunt vector (FOC) algorithm
- 15V VCC and 3.3V VDD supplies
- Smart shutdown overcurrent protection
- Digital Hall sensors and encoder input
- External connection through STLINK-V3SET or STLINK/V2 debugger/programmer
- Easy user interface with buttons and trimmer
Applications
- Corded power tools and garden tools
- Home appliances
- Industrial automation
- Residential and industrial refrigerator compressors
- Industrial drives, pumps, and fans
- Air conditioning compressors and fans
Board Layout
發佈日期: 2024-03-06
| 更新日期: 2024-03-22