STMicroelectronics STDRIVE121/141/181 Half-Bridge Gate Drivers

STMicroelectronics STDRIVE121/141/181 Half-Bridge Gate Drivers are dual (STDRIVE121), quad (STDRIVE141), or octal (STDRIVE181) half-bridge gate drivers dedicated to control four (STDRIVE121), eight (STDRIVE141), or sixteen (STDRIVE181) N-Channel MOSFETs. An SPI frame configures and controls half-bridges during active mode. SPI status registers provide high-level diagnostic information, including supply-voltage monitoring, charge-pump voltage monitoring, temperature warnings, and overtemperature shutdown.

Each gate driver independently monitors its external MOSFET drain-source voltage for fault conditions. A more efficient gate-current control for the external MOSFETs, called “three-stage gate current,” reduces switching losses and optimizes electromagnetic interference (EMI).

The devices integrate a full range of protection features, including drain-source monitoring for short-circuit detection, overtemperature warning and shutdown, a timeout watchdog for MCU control, and detailed off-state diagnostics via SPI. The VFQFN32L package with an exposed pad houses both the STMicroelectronics STDRIVE141 and STDRIVE121 half-bridge gate drivers, while a larger VFQFN48L package contains the STDRIVE181.

Features

  • Operating voltage from 6V to 28V
  • Quad (STDRIVE141), dual (STDRIVE121), or octal (STDRIVE181) half-bridge, or single (STDRIVE121), dual (STDRIVE141), or quad (STDRIVE181) H-bridge, gate driver
  • Adaptive MOSFET gate control
    • Three-step gate control of external HS/LS
    • Programmable gate current up to 120mA
  • Two PWM inputs (up to 50kHz)
  • Low consumption mode (1.05µA)
  • Serial peripheral interface (SPI), 24-bits
  • Full range of protections
    • VDS monitoring
    • Drain-source monitoring for short circuit detection
    • Overtemperature warning and shutdown
    • Timeout watchdog for MCU control
    • Detailed off-state diagnostic (open load, short circuit to supply or short circuit to GND) via SPI

Applications

  • Industrial automation
  • CNC machines
  • 3D printers
  • Positioning systems
  • Drones gimbal
  • Robot vacuum cleaner and pool cleaner
發佈日期: 2026-05-27 | 更新日期: 2026-06-08