STMicroelectronics FRDMSTBC-P3115 Sensor Shield Development Board

STMicroelectronics FRDMSTBC-P3115 Sensor Shield Development Board offers a comprehensive sensor evaluation and development platform. The STMicroelectronics FRDMSTBC-P3115 is designed to seamlessly integrate with Arduino® and a wide range of NXP Freedom development boards. The board's key feature, the Sensor Toolbox – CE software, empowers developers to conduct detailed analysis and calibration of sensors easily. Whether performing register-level analysis, computing critical sensor parameters such as current consumption, or debugging communication protocols like I2C and SPI, this versatile board supports a spectrum of tasks essential for advancing sensor-based projects.

Features

  • Compatible with Arduino and most Freedom development boards
  • Enables detailed sensor evaluation and development using the Sensor Toolbox – CE software
  • Allows register level analysis, computation of key sensor parameters like current consumption, debugging communication protocols like I2C and SPI, data logging, etc.

Overview

STMicroelectronics FRDMSTBC-P3115 Sensor Shield Development Board
發佈日期: 2024-06-24 | 更新日期: 2026-07-23