Stewart Connector / Cinch Connectivity Solutions SealJack™ USB 2.0 Connectors

Stewart Connector / Cinch Connectivity Solutions SealJack™ USB 2.0 Connectors are designed for harsh environments with protection against moisture and other environmental factors. The right angle USB 2.0 jack features a sealed housing design to provide reliable connectivity in the most demanding environments. Stewart Connector / Cinch SealJack USB 2.0 Connectors can transmit up to 480Mbit/s and are Power-over-Ethernet compatible.

Features

  • Allows for sealed protection from outside elements for IP67 applications
  • The connector housing is comprised of a Zinc diecast alloy with tin plating
  • A compact design that minimizes weight, volume, and area over competitive products
  • Minimum of 750 mating cycles
  • Includes a gasket that allows for a front panel mounting
  • PoE compatible and RoHS Compliant
  • Supports speeds up to 480Mbit/s
  • Available in single-port right angle configurations

Applications

  • Rugged computing equipment
  • Industrial environments
  • Military communication
  • Marine equipment
  • Medical devices
  • Test equipment
  • Connectivity for non-office environments
  • Renewable energy industry
發佈日期: 2019-03-22 | 更新日期: 2026-01-15