SOURIAU UTSX Size 16 & 18 Waterproof Circular Connectors
SOURIAU UTSX Shell Size 16 and 18 Waterproof Circular Connectors are full-plastic, harsh-environment connectors offering a broad range of layouts in sizes 16 and 18. The UTSX series features reinforced bayonet pins and a broader range of layouts, sizes, and mechanical keyings than the UTS series. UTSX contacts are interchangeable across various SOURIAU connector series, including the UTS, UTGX, and UTO. This flexibility allows users to easily switch between series across the applications in a user's operation.
Features
- Size 16 and 18 versions of the UTSX connector series
- Full-plastic, waterproof circular connectors designed for harsh environments
- Part of the TRIM TRIO product line
- Easy and quick to mate/unmate
- Features reinforced bayonet pins and a broader range of layouts, sizes, and mechanical keyings compared to the UTS series
- Contacts are interchangeable across the SOURIAU UTS, UTGX, and UTO connector series
Applications
- Smart agriculture
- Irrigation systems
- Farming vehicles
- Renewable energy
- Factory automation
- Instrumentation
- Water-immersed applications
Specifications
- Plastic material
- 250 mating cycles
- 500 hours salt-spray resistance
- IP68/69K environmental rating
- UL/IEC qualified
- Shell sizes 16 and 18
UTSX Range Overview
UTSX Superior Sealing Vs. UTS
發佈日期: 2026-02-17
| 更新日期: 2026-02-19