Song Chuan 510 Heavy Duty PCB Power Relay
Song Chuan's 510 Heavy Duty PCB Power Relay is Double-Pole Double-Make (DPDM), high-performance power relays for photovoltaic power generation systems. This 510 relay offers 54A and 50A versions of current variants. The 510 power relay offers unique Double-Pole Double-Throw (DPDT) Form A and 26.7Ω coil resistance for heavy-duty relays up to 400VAC. Features coil holding voltage which can be reduced to 50~55% of the nominal coil voltage for saving energy. Applications include photovoltaic power generation systems and solar inverters.Features
- Heavy-duty 54A, 277VAC and 50A, 400VAC power types
- DPDM contact configuration with large contact gap 2.1mm or 3.0mm version
- 30ms (maximum) operating time
- Conforms to European photovoltaic standard IEC 62109-1
- Coil holding voltage can be reduced to 50~55% of the nominal coil voltage for saving energy
- High-performance PCB power relay for photovoltaic power generation systems (solar inverter)
- Complies with RoHS-Directive 2011/65/EU
Applications
- Photovoltaic Power generation systems
- Solar inverters
510 Heavy Duty PCB Power Relay Drawing
發佈日期: 2017-10-13
| 更新日期: 2022-04-04