Skyworks Solutions Inc. Si3406FBC3-KIT PoE Evaluation Kit

Skyworks Si3406FBC3-KIT PoE Evaluation Kit is a Non-isolated Flyback Topology Evaluation Board based on the Si3406 Power Over Ethernet Plus (PoE+) Powered Device (PD). The Si3406FBC3-KIT can be a reference design for power supplies in PoE PD applications.

The Skyworks Si3406FBC3-KIT contains an Evaluation Board with RJ-45 jacks to allow direct connection into a PoE-enabled system and power supply connectors to enable monitoring of the regulated DC output of the Si3406 PoE+ Device. The Si3406FBC3-KIT Evaluation Board features a Non-isolated Flyback Topology for high-efficiency power conversion and is configured for Class 3 (15W and below) power. The Evaluation Board can be re-configured for other power classes with simple BOM changes.

Features

  • Pre-installed Si3406 PoE device
  • Low-profile 5mm x 5mm 20-pin QFN
  • Non-isolated flyback topology
  • IEEE 802.03at Compatible
  • High efficiency
  • High integration
  • Optional MPS function
  • Synchronous gate driver
  • Low BOM cost
  • Transient overvoltage protection
  • Thermal shutdown protection
發佈日期: 2018-03-29 | 更新日期: 2022-10-03