Siretta 5G Antennas
Siretta 5G Antennas consist of Tango 44, Delta 8A, Delta 47, Echo 47, Oscar 40, Oscar 40 Pro, Oscar 64, Oscar 65, and Oscar 66 series antennas. These antennas support a wide range of bands, including 5G/4G, dual-band, BLUETOOTH®, GSM, LTE Cat M, Wi-Fi®, Sigfox, and more. Siretta provides a vast portfolio of antennas that are suitable for the industrial IoT (IIoT) environment, and they are available in different mounting styles, orientations, and dimensions.Features
- Tango 44
- Supports 5G NR / 4G LTE / 3G UMTS / 2G GSM
- Supports LTE Cat M, LTE Cat NB, NR Cat NB bands
- Supports Wi-Fi 2.4GHz and 5GHz spectrum
- Supports LoRa, Sigfox, IMT 868MHz, ISM 915MHz, IEEE 802.15.4
- Supports Bluetooth, Zigbee®, WLAN2400, WLAN5800, ISM 2.4GHz, ISM 5.8GHz
- Low loss cable
- Delta 8A
- Supports some 5G NR / 4G LTE bands
- Supports Wi-Fi 2.4GHz spectrum
- Supports Bluetooth, Zigbee bands
- 1/4 wave antenna
- SMA male and reverse polarity connector
- Delta 47
- Operates efficiently from 600MHz to 5600MHz
- Supports 5G NR / 4G LTE / 3G UMTS / 2G quad-band GSM bands
- Supports Cat M and NB-IoT bands
- Supports dual-band Wi-Fi (2.4G and 5G), Bluetooth, and Zigbee
- Adjustable mount allows positioning for best signal
- Ground plane independent
- Echo 47
- 600GHz to 6000GHz frequency range
- Supports 5G NR / 4G LTE / 3G UMTS bands
- Supports LTE Cat M, LTE Cat NBIoT
- Supports dual-band Wi-Fi 2.4G and 5G
- Supports Bluetooth / Zigbee / IEEE 802.15.4 / ISM 2.4GHz / ISM 5.8GHz
- Supports LoRa / Sigfox / ISM 868MHz / ISM 915MHz
- Compact size
- Adhesive mount
- Oscar 40
- Supports 5G NR / 4G LTE / 3G UMTS / 2G quad-band GSM
- Supports dual-band Wi-Fi 2.4GHz and 5GHz
- Supports Bluetooth / Zigbee / IEEE 802.15.4 / ISM 2.4GHz / ISM 5.8GHz
- Supports LoRa / Sigfox / ISM 868MHz / ISM 915MHz
- Compact size
- Wall or pole mount
- Oscar 40 Pro
- Supports 5G NR, 4G LTE, 3G UMTS, 2G GSM
- Covers LTE Cat M, NB-IoT, and LoRa bands
- Suitable for pole or wall mounting, with optional color finishes
- Available with SMA Male or N-type Female connectors
- Oscar 64
- Supports 5G NR bands n7, n38, n48, n77, n78, n79
- Supports 4G LTE bands 7, 22, 38, 42, 43, 48, 49, 52, 69
- ±45° slant linear cross-polarization
- Four-port MiMO with N-female connectors
- UV-resistant ASA radome for durability
- Wide 65° horizontal beamwidth and 20° to 25° vertical beamwidth
- Oscar 65
- Supports multi-band 5G, 4G LTE, 3G UMTS, and 2G GSM
- LTE Cat M and NB-IoT compatible
- Dual-band Wi-Fi 2.4GHz and 5GHz and Wi-Fi 6e/7 support
- ISM, LoRa, and 2.4GHz coverage
- High isolation between MIMO ports to minimize interference
- Wall and pole mounting options
- Oscar 66
- Supports 5G NR / 4G LTE / 3G UMTS / 2G GSM bands
- Covers LTE Cat M, LTE Cat NB, NR Cat NB technologies
- Supports Wi-Fi 6 for high-efficiency wireless connectivity in 2.4GHz and 5GHz bands
- Wide beamwidth for extended coverage
- Ground Plane independent for flexible installation
- High isolation between ports to reduce interference
發佈日期: 2024-09-17
| 更新日期: 2024-12-19