Vishay / Siliconix Si3129DV P-Channel 80V (D-S) MOSFET

Vishay / Siliconix Si3129DV P-Channel 80V (D-S) MOSFET is 100% Rg tested in a TSOP-6 single package. The Si3129DV MOSFET offers a ±20V gate-source voltage and an -55°C to 150°C operating junction temperature range. The Vishay / Siliconix Si3129DV P-Channel 80V MOSFET is designed for power management for portable and consumer applications.

Features

  • TrenchFET® power MOSFET
  • 100% Rg tested

Applications

  • Power management for portable and consumer
  • Load switches
  • DC/DC converters

Package Style

Vishay / Siliconix Si3129DV P-Channel 80V (D-S) MOSFET
發佈日期: 2021-02-05 | 更新日期: 2022-03-11