Silicon Labs FG23 433 MHz +10 dBm Radio Board Kits

Silicon Labs FG23 433 MHz +10 dBm Radio Board Kits are designed to work with the WSTK main board SLWMB4001A (not included). The kits support the development of Wireless loT devices based on Sub-GHz wireless protocols for Proprietary, Connect, Wi-SUN, Sidewalk, and WM-BUS. The kit includes a +10dBm 433MHz radio board that provides a complete reference design for the EFR32xG23 Wireless SoC.

Features

  • 10dBm radio board based on the xG23 512kB Flash QFN48 SoC
  • SMA connector

Kit Contents

  • BRD4265B xG23 433MHz +10dBm radio board 1x433MHz antenna
發佈日期: 2021-08-30 | 更新日期: 2022-03-11