Silicon Labs EFR32FG14 Flex Gecko Proprietary Protocol SOCs
Silicon Labs EFR32FG14 Flex Gecko Proprietary Protocol SOCs offer a secure wireless solution for connected devices. The EFR32FG14 SoCs include an ARM Cortex-M4 based microcontroller (MCU) and provide a maximum output power of 19dBm. With a receive sensitivity of -120.6dBm (2.4kbps, 2GFSK, 868MHz) these devices support a full DSP instruction set and floating point unit to speed computation. Built with low-power Gecko Technology which includes innovative low energy techniques, fast wake-up times, and energy saving modes EFR32FG14 SoCs are ideal for energy-sensitive applications. In addition, these devices include 256kB Flash, 32kB RAM, 28 GPIO Pins, 2 x 16-bit Timers, and multiple communication interfaces.Features
- 2-bit Arm Cortex-M4 core with 40 MHz maximum operating frequency
- Up to 256kB of flash and 32kB of RAM
- Pin-compatible across EFR32FG families (exceptions apply for 5V-tolerant pins)
- 12-channel Peripheral Reflex System enabling autonomous interaction of MCU peripherals
- Autonomous Hardware Crypto Accelerator and True Random Number Generator
- Integrated PA with up to 19dBm (2.4GHz) or 20dBm (Sub-GHz) tx power
- Integrated balun for 2.4GHz
- Robust peripheral set and up to 32 GPI
- Package options:
- 5mm x 5mm QFN32
- 7mm x 7mm QFN48
Applications
- Home and Building Automation and Security
- Metering
- Electronic Shelf Labels
- Industrial Automation
- Commercial and Retail Lighting and Sensing
Block Diagram
發佈日期: 2017-12-27
| 更新日期: 2024-01-02