Silicon Labs EFM32 Pearl Gecko MCU

Silicon Labs Pearl Gecko 32位元微控制器(MCU)系列提供強大的32位元ARM® Cortex®-M4和一系列周邊設備。 這些周邊設備包括支持AES、ECC和SHA的獨有密碼式硬件引擎。 Pearl Gecko 32位元MCU還具有超低電流主動模式,以及短喚醒時間的節能模式。 Pearl Gecko MCU理想適用於要求高效能和低功耗的電池供電應用及其它系統。

Silicon Labs offer EFM32PG12 Pearl Gecko MCUs which combine very low active current consumption, enhanced sleep mode capabilities, and integrated security features. This enables the next generation of secure, battery-operated IoT products. A large 1MB flash with dual-bank architecture and in-field update capability enables even richer applications that can be updated after product deployment.

特點

  • ARM Cortex-M4 CPU platform 
    • High-performance 32-bit processor @ up to 40MHz
    • Wake-up interrupt controller
  • Flexible Energy Management System
    • 60μA/MHz in energy mode 0 (EM0)
    • 1.4μA EM2 deep sleep current (RTCC running with state and RAM retention)
    • 1.1μA EM3 stop current (cryotimer running with state/RAM retention)
  • Up to 256kB flash program memory
  • 32kB RAM data memory
  • Up to 32 general-purpose I/O pins
  • Hardware cryptography
    • AES 128/256-bit keys
    • ECC B/K163, B/K233, P192, P224, P256
    • SHA-1 and SHA-2 (SHA-224 and SHA-256)
  • Timers/Counters
    • 2× 16-bit timer/counter
      • 3 + 4 compare/capture/PWM channels
    • 1× 32-bit real-time counter and calendar
    • 1× 32-bit ultra-low energy cryotimer for periodic wakeup from any energy mode
    • 16-bit low energy timer for waveform generation
    • 16-bit pulse counter with asynchronous operation
    • Watchdog timer with dedicated RC oscillator @ 50nA
  • 8 channel DMA controller
  • 12 channel peripheral reflex system (PRS) for autonomous inter-peripheral signaling
  • UART/SPI/SmartCard (ISO 7816)/IrDA/I2S/LIN, low energy UART, and I²C communication interfaces
  • Ultra-low-power precision analog peripherals
  • 12-bit 1Msamples/s analog-to-digital converter
  • 2× analog comparator
  • Digital-to-analog current converter
  • Up to 24 pins connected to analog channels (APORT) shared between analog comparators, ADC, and IDAC
  • Ultra-efficient power-on reset and brown-out detector
  • Debug interface
  • Pre-programmed UART bootloader
  • Wide Operating Range
    • 1.85V to 3.8V single power supply
    • Integrated dc-dc, down to 1.8V output with up to 200mA load current for system
  • Temperature range -40°C to +85°C

應用

  • Applications
  • IoT devices and sensors
  • Health and fitness
  • Smart accessories
  • Home automation and security
  • Industrial and factory automation

影片

發佈日期: 2016-06-29 | 更新日期: 2024-11-04