Siemens SITOP PSU100L Single-Phase DIN-Rail Power Supplies
Siemens SITOP PSU100L Single-Phase DIN-Rail Power Supplies address basic requirements in industrial environments. The SITOP PSU100L is a cost-effective device that does not compromise functionality, quality, or reliability. These Siemens power supplies provide a single-phase input voltage range with manual switchover. The device includes a green "24V O.K." LED and provides cooling through natural convection.Features
- Single-phase input voltage range with manual switchover
- Narrow design
- Good efficiency
- Green LED for "24V O.K."
- Can be connected in parallel
- No lateral installation clearances required
- Cooling through natural convection
- Ambient temperature
- 0°C to +60°C (6EP1334-1LB00, 6EP1332-1LB00, and 6EP1333-1LB00)
- 0°C to +70°C (6EP1336-1LB00)
- From +45°C with derating
- Short-circuit and overload protection
- CE and cULus certification
Applications
- Industrial automation
- Controls
- Communication
- Identification and locating
Specifications
- 60W to 240W output power range
- 2.5A to 20A rated output current range
- 24VDC rated output voltage
- Input voltage ranges
- 93VAC to 264VAC (6EP1334-1LB00, 6EP1332-1LB00, and 6EP1333-1LB00)
- 100VAC to 240VAC (6EP1336-1LB00)
Design Callouts
Block Diagram
發佈日期: 2025-04-07
| 更新日期: 2025-04-10