Siemens SCALANCE X-000 Compact Switches
Siemens SCALANCE X-000 Compact Switches are a space-saving, entry-level solution for setting up small Industrial Ethernet networks. Siemens SCALANCE X-000 features five RJ45 ports and can be integrated into the network as an unmanaged switch without configuration. SCALANCE X-000 switches have five to eight ports and are also suitable for data transmissions in the Gigabit range.Features
- For the cost-effective setup of small Industrial Ethernet networks
- With robust metal or plastic housing
- Five to eight ports
Specifications
- 5x RJ45 maximum electrical/optical port characteristics
- -40°C to +75°C temperature range
- Plastic housing/IP30 design/protection class
- 10/100Mbit/s transmission rate
- Unmanaged software coverage
- EEC version
發佈日期: 2023-08-29
| 更新日期: 2024-09-03